TDK FK14X5R1C225K

卤10% 16V 2.2uF X5R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14X5R1C225K.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK14X5R1C225K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.09
Stock
1
22,053
Authorized Distributors
0
1
Capacitance
2.2 µF
2.2 µF
Dielectric
X5R
X5R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2011-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

卤10% 16V 2.2uF X5R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Through Hole Mount

Descriptions

Descriptions of TDK FK14X5R1C225K provided by its distributors.

卤10% 16V 2.2uF X5R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Through Hole Mount
Cap Ceramic 2.2uF 16V X5R 10% Radial 2.5mm 85°C
SBU:Dip radial, T.C:X5R, Voltage:1C, Voltage (V):16, Cap Value:225, Tol.:+/-10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos