TDK FK14X5R1A335K

卤10% 10V 3.3uF X5R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14X5R1A335K.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK14X5R1A335K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.144
Stock
15,000
24,100
24,100
Authorized Distributors
0
1
1
Capacitance
3.3 µF
3.3 µF
3.3 µF
Dielectric
X5R
-
-
Mount
Through Hole
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CERAMIC CAPACITOR Radial ceramic capacitor 15% ppm/C 10% 3.3muF 10V
卤10% 10V 3.3uF X5R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Through Hole Mount

Descriptions

Descriptions of TDK FK14X5R1A335K provided by its distributors.

卤10% 10V 3.3uF X5R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 3.3uF, Through Hole Mount, 1810
Cap Ceramic 3.3uF 10V X5R 10% Radial 2.5mm 85°C
SBU:Dip radial, T.C:X5R, Voltage:1A, Voltage (V):10, Cap Value:335, Tol.:+/-10%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos