TDK FK14C0G2E102J

Cap Ceramic 0.001uF 250V C0G 5% Radial 2.5mm 125°C
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14C0G2E102J.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK14C0G2E102J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.114
$ 0.11
$ 0.11
Stock
1
26,013
26,013
Authorized Distributors
0
3
3
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

卤5% 50V 1nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 100V 1nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Yageo GroupC322C102J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF C0G 5% LS=5.08mm
Yageo GroupC320C102J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF C0G 5% LS=2.54mm
Yageo GroupC315C102J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1000pF C0G 5% LS=2.54mm

Descriptions

Descriptions of TDK FK14C0G2E102J provided by its distributors.

Cap Ceramic 0.001uF 250V C0G 5% Radial 2.5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, 1810
Radial CERAMIC CAPACITOR FK 250V 1000pF ±5% C0G NP0
CAP CER 1000PF 250V C0G RADIAL

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos