TDK FK14C0G2A472JN006

卤5% 100V 4.7nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.123
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14C0G2A472JN006.

TDK

Datasheet22 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.123
$ 0.112
$ 0.112
Stock
27,735
24,481
24,481
Authorized Distributors
2
1
1
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2009-03-27
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK14C0G2A472JN006 provided by its distributors.

卤5% 100V 4.7nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Mlcc,c0G,100V,4.7Nf,±5%,2.5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK14C0G2A472JN006
MLCC with Dipped Radial Lead, Capacitance=4.7nF, LxWxT:4.5x5.5x2.5mm, Lead pitch:2.5mm
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0047uF, Through Hole Mount, 1810

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos