TDK FK14C0G2A272JN006

Mlcc, c0G, 100V, 2.7Nf, ±5%, 2.5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK14C0G2A272JN006
$ 0.123
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14C0G2A272JN006.

TDK

Datasheet22 pages13 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.123
$ 0.112
$ 0.112
Stock
19,126
26,866
26,866
Authorized Distributors
2
2
2
Capacitance
2.7 nF
2.7 nF
2.7 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FK14C0G2A272JN006 provided by its distributors.

Mlcc,c0G,100V,2.7Nf,±5%,2.5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FK14C0G2A272JN006
MLCC with Dipped Radial Lead, Capacitance=2.7nF, LxWxT:4.5x5.5x2.5mm, Lead pitch:2.5mm
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Through Hole Mount, 1810
CAP CER 2700PF 100V C0G RADIAL
FK14C0G2A272JN006 / SBU: DIP RADIAL / (AMMO PACK)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos