TDK FK14C0G1H103J

Cap Ceramic 0.01uF 50V C0G 5% Radial 2.5mm 125C Tape and Box
$ 0.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14C0G1H103J.

IHS

Datasheet22 pages13 years ago

Future Electronics

Inventory History

3 month trend:
+36.24%

CAD Models

Download TDK FK14C0G1H103J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.11
$ 0.11
Stock
23,087
30,300
30,300
Authorized Distributors
2
3
3
Capacitance
10 nF
10 nF
10 nF
Dielectric
C0G
-
-
Mount
Through Hole
-
-
Case/Package
1810
1810
1810
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
FK Series 4 x 5.5 x 7 mm 0.01 uF 250 V ±5% C0G Radial Multilayer Lead Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 50V C0G 5% Radial 2.5mm 125C Automotive Bulk
Cap Ceramic 0.01uF 50V C0G 5% Radial 2.5mm 125C Ammo

Descriptions

Descriptions of TDK FK14C0G1H103J provided by its distributors.

Cap Ceramic 0.01uF 50V C0G 5% Radial 2.5mm 125C Tape and Box
Cap Ceramic 0.01uF 50V C0G 5% Radial 2.5mm 125°C
FK14 Series 5.5 x 4.5 mm 10 nF 50 V ±5 % Tolerance C0G Radial Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Through Hole Mount, 1810
Radial CERAMIC CAPACITOR FK 50V 10000pF ±5% C0G NP0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos