TDK FK11X7R1C226M

卤20% 16V 22uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK11X7R1C226M.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK11X7R1C226M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.275
$ 0.298
Stock
1
20,266
Authorized Distributors
0
1
Capacitance
22 µF
22 µF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
Height
4 mm
4 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2011-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Through Hole Mount
卤20% 10V 22uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Through Hole Mount
TAIYO YUDENEMK325B7226MMHT
Cap ,mlcc ,1210,16V ,x7R,22Uf±20% ,t&r Rohs Compliant: Yes |Taiyo Yuden EMK325B7226MMHT
TAIYO YUDENEMK325B7226MM-TR
CAP CER 22UF 16V X7R 1210 / 22 μF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
16V 22uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK FK11X7R1C226M provided by its distributors.

卤20% 16V 22uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 22uF 16V X7R 20% Radial 2.5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Through Hole Mount
SBU:Dip radial, T.C:X7R, Voltage:1C, Voltage (V):16, Cap Value:226, Tol.:+/-20%

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos