TDK FK11X7R1C106K

卤10% 16V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.241
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK11X7R1C106K.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
-100%

CAD Models

Download TDK FK11X7R1C106K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
$ 0.241
Stock
482
864
Authorized Distributors
0
0
Capacitance
10 µF
10 µF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
10 %
10 %
Height
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cap Ceramic 10uF 16V X7R 10% Radial 5mm 125C Tape and Box
Cap Ceramic 10uF 16V X7R 10% Radial 2.5mm 125C Tape and Box
Multilayer Ceramic Capacitors MLCC - Leaded 10uF 6.3volts X7R +/-10%
Yageo GroupC1206C106K4RACTU
16V 10uF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21A106KOQNNNE
16V 10uF X5R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 10% AEC-Q200

Descriptions

Descriptions of TDK FK11X7R1C106K provided by its distributors.

卤10% 16V 10uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Through Hole Mount, 2216
Cap Ceramic 10uF 16V X7R 10% Radial 2.5mm 125°C
SBU:Dip radial, T.C:X7R, Voltage:1C, Voltage (V):16, Cap Value:106, Tol.:+/-10%
Radial CERAMIC CAPACITOR FK 16V 10muF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos