TDK FK11C0G1H683J

卤5% 50V 68nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK11C0G1H683J.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK11C0G1H683J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.287
Stock
1
22,689
Authorized Distributors
0
2
Capacitance
68 nF
68 nF
Dielectric
C0G
-
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
-
Height
7 mm
7 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Cap Ceramic 0.068uF 50V C0G 5% Radial 5mm 125°C
卤5% 50V 68nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 68nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
50V 68nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Surface Mount, 1206
Cap Ceramic 0.062uF 50V C0G 5% Pad SMD 1206 125C T/R

Descriptions

Descriptions of TDK FK11C0G1H683J provided by its distributors.

卤5% 50V 68nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.068uF 50V C0G 5% Radial 2.5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.068uF, Through Hole Mount, 2216

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos