TDK FG28X7R1A225KRT00

卤10% 10V 2.2uF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28X7R1A225KRT00.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-8.26%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.087
$ 0.087
Stock
39,211
32,139
32,139
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
-
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FG28X7R1A225KRT00 provided by its distributors.

卤10% 10V 2.2uF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=2.2μF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Cap, 2.2Uf, 10V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG28X7R1A225KRT00
Capacitor Ceramic 2.2uF 10V X7R 10% 5mm Bulk
Avnet Japan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos