TDK FG28C0G2E561JNT00

卤5% 250V 560pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.089
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28C0G2E561JNT00.

TDK

Datasheet32 pages6 years ago

IHS

Alternate Parts

Price @ 1000
$ 0.089
$ 0.095
Stock
25,734
42,474
Authorized Distributors
2
4
Capacitance
560 pF
560 pF
Dielectric
-
-
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
-
5 %
Height
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FG28C0G2E561JNT00 provided by its distributors.

卤5% 250V 560pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=560pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Mlcc,c0G,250V,560Pf,±5%,5Mm/Bulk |Tdk FG28C0G2E561JNT00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos