TDK FG28C0G2E152JNT06

卤5% 250V 1.5nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28C0G2E152JNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.1
$ 0.102
$ 0.102
Stock
16,300
14,372
14,372
Authorized Distributors
5
4
4
Capacitance
1.5 nF
1.5 nF
1.5 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC322C152J1G5TA
C322 C 1.5NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 0.0015uF 100V C0G 5% Radial 5mm 125C Automotive Bulk
KYOCERA AVXSR211A152JARTR1
Cap Ceramic 0.0015uF 100V C0G 5% Radial 5.08mm 125°C T/R
Yageo GroupC322C152J5G5TA
Cap Ceramic 0.0015uF 50V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
卤5% 100V 1.5nF C0G Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC324C152J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 1500pF C0G 5% LS=2.54mm

Descriptions

Descriptions of TDK FG28C0G2E152JNT06 provided by its distributors.

卤5% 250V 1.5nF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0015uF 250V C0G 5% Radial 5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=1.5nF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos