TDK FG28C0G2A4R7CNT06

Cap Ceramic 4.7pF 100V C0G 0.25pF Radial 5mm 125C Ammo
$ 0.041
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28C0G2A4R7CNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-2.00%

Alternate Parts

Price @ 1000
$ 0.041
$ 0.038
$ 0.038
Stock
64,852
48,368
48,368
Authorized Distributors
6
5
5
Capacitance
4.7 pF
4.7 pF
4.7 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

50V 4.7pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
50V 4.7pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
100V 4.7pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC315C479D2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 4.7Pf C0G 0.5Pf Ls=2.54Mm
Yageo GroupC317C479D2G5TA
Cap Ceramic 4.7pF 200V C0G 0.5pF Radial 5.08mm 125C Extreme Low ESR Bulk
KYOCERA AVXSR152A4R7DAA
Cap,ceramic,4.7Pf,200Vdc,.5-Pf Tol,.5+Pf Tol,np0-Tc Code,-30,30Ppm-Tc Rohs Compliant: No

Descriptions

Descriptions of TDK FG28C0G2A4R7CNT06 provided by its distributors.

Cap Ceramic 4.7pF 100V C0G 0.25pF Radial 5mm 125C Ammo
Mlcc,c0G,100V,4.7Pf,±0.25Pf,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG28C0G2A4R7CNT06
MLCC with Dipped Radial Lead, Capacitance=4.7pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5.3191% +Tol, 5.3191% -Tol, C0G, 30ppm/Cel TC, 4.7e-06uF, Through Hole Mount

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos