TDK FG28C0G1H270JNT00

卤5% 50V 27pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.054
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG28C0G1H270JNT00.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-33.76%

Alternate Parts

Price @ 1000
$ 0.054
$ 0.057
$ 0.057
Stock
32,816
27,010
27,010
Authorized Distributors
5
6
6
Capacitance
27 pF
27 pF
27 pF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FG28C0G1H270JNT00 provided by its distributors.

卤5% 50V 27pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.7e-05uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=27pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Mlcc,c0G,50V,27Pf,±5%,5Mm/Bulk Rohs Compliant: Yes |Tdk FG28C0G1H270JNT00
CAP, 27PF, 50V, MLCC, RADIAL; Available until stocks are exhausted

Images

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos