TDK FG22X5R1A476MNT06

卤20% 10V 47uF X5R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG22X5R1A476MNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-24.13%

Alternate Parts

Price @ 1000
$ 0.571
$ 0.571
Stock
47,666
43,063
Authorized Distributors
6
5
Capacitance
47 µF
47 µF
Dielectric
-
-
Mount
Through Hole
-
Case/Package
Radial
-
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
-
Height
8.5 mm
8.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitor, 47 uF, 25 V, ± 20%, X5R, Radial Leaded
Multilayer Ceramic Capacitor 47uF 20% 25V Radial Leaded T/R
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Through Hole Mount
Cap Ceramic 47uF 6.3V X5R 20% Radial 2.5mm 85C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Through Hole Mount

Descriptions

Descriptions of TDK FG22X5R1A476MNT06 provided by its distributors.

卤20% 10V 47uF X5R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
MLCC with Dipped Radial Lead, Capacitance=47μF, LxWxT:7.5x8.5x4.5mm, Lead pitch:5mm
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Through Hole Mount
Mlcc,x5R,10V,47Μf,±20%,5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG22X5R1A476MNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos