TDK FG20X7R2A225KRT00

卤10% 100V 2.2uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG20X7R2A225KRT00.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-3.14%

Alternate Parts

Price @ 1000
$ 0.359
$ 0.387
$ 0.387
Stock
21,689
33,590
33,590
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
10 %
10 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FG20X7R2A225KRT00 provided by its distributors.

卤10% 100V 2.2uF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Through Hole Mount
Mlcc,x7R,100V,2.2Μf,±10%,5Mm/Bulk Rohs Compliant: Yes |Tdk FG20X7R2A225KRT00
MLCC with Dipped Radial Lead, Capacitance=2.2μF, LxWxT:5.5x7x4mm, Lead pitch:5mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos