TDK FG18C0G2A561JNT06

卤5% 100V 560pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.08
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G2A561JNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
+52.10%

Alternate Parts

Price @ 1000
$ 0.08
$ 0.082
$ 0.082
Stock
48,444
59,080
59,080
Authorized Distributors
4
5
5
Capacitance
560 pF
560 pF
560 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

卤5% 50V 560pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 560pF 250V C0G 5% Radial 2.5mm 125°C
FK(MID VOLTAGE) CERAMIC CAPACITOR Radial ceramic capacitor 30ppm/Cel ppm/C 5% 560pF 250V
Yageo GroupC315C561J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 560pF C0G 5% LS=2.54mm
Yageo GroupC320C561J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 560pF C0G 5% LS=2.54mm
Cap Ceramic 560pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of TDK FG18C0G2A561JNT06 provided by its distributors.

卤5% 100V 560pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=560pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Radial CERAMIC CAPACITOR FG 100V 560pF ±5% C0G NP0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos