TDK FG18C0G2A332JNT06

Cap Ceramic 0.0033uF 100V C0G 5% Radial 2.5mm 125C Tape and Box
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G2A332JNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-27.59%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.097
$ 0.097
Stock
18,373
19,714
19,714
Authorized Distributors
5
6
6
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 0.0033uF 100V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 0.0033uF 50V C0G 5% Radial 5mm 125C Bulk
卤5% 50V 3.3nF C0G Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC322C332J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 3300pF C0G 5% LS=5.08mm
Cap Ceramic 0.0033uF 50V C0G 5% Radial 2.5mm 125C Automotive Ammo
Yageo GroupC320C332J5G5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of TDK FG18C0G2A332JNT06 provided by its distributors.

Cap Ceramic 0.0033uF 100V C0G 5% Radial 2.5mm 125C Tape and Box
FG CERAMIC CAPACITOR Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±5% 3300pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0033uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=3.3nF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Mlcc,c0G,100V,3.3Nf,±5%,2.5Mm/Ammo Pack |Tdk FG18C0G2A332JNT06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos