TDK FG18C0G2A2R2CNT06

100V 2.2pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.033
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G2A2R2CNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-0.03%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.039
$ 0.039
Stock
27,697
31,011
31,011
Authorized Distributors
6
6
6
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

100V 2.2pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
50V 2.2pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
50V 2.2pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 2pF 50V C0G 0.25pF Radial 5mm 125C Bulk
RDE Radial Ceramic Capacitor 0.197Lx0.098W 5.00mmx2.50mm C0G NP0 ±0.25pF 2pF
Cap Ceramic 2pF 50V C0G 0.25pF Radial 5mm 125C Ammo

Descriptions

Descriptions of TDK FG18C0G2A2R2CNT06 provided by its distributors.

100V 2.2pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 2.2pF 100V C0G 0.25pF Radial 2.5mm 125C Ammo
Mlcc,c0G,100V,2.2Pf,±0.25Pf,2.5Mm/Ammo Pack Rohs Compliant: Yes |Tdk FG18C0G2A2R2CNT06
MLCC with Dipped Radial Lead, Capacitance=2.2pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Radial CERAMIC CAPACITOR FG 100V 2.2pF ±0.25pF C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 100V, 11.3636% +Tol, 11.3636% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Through Hole Mount

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos