TDK FG18C0G2A050CNT06

Cap Ceramic 5pF 100V C0G 0.25pF Radial 2.5mm 125C Tape and Box
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G2A050CNT06.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
-1.98%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.036
$ 0.036
Stock
25,529
55,869
55,869
Authorized Distributors
6
6
6
Capacitance
5 pF
5 pF
5 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 5pF 50V C0G 0.25pF Radial 2.5mm 125C Ammo
FG Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±0.25pF 5pF
50V 5pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 5pF 100V C0G 0.25pF Radial 5mm 125C Automotive Bulk
RDE Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm C0G NP0 ±0.25pF 5pF
Cap Ceramic 5pF 50V C0G 0.25pF Radial 5mm 125C Automotive Ammo

Descriptions

Descriptions of TDK FG18C0G2A050CNT06 provided by its distributors.

Cap Ceramic 5pF 100V C0G 0.25pF Radial 2.5mm 125C Tape and Box
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 5e-06uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=5pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
5pF ¡À0.25pF C0G(NP0) 100V 4mm*2.5mm*5.5mm
Commercial Grade, Halogen Free Dipped Radial / Ammo Pack
Radial FG 100V 5pF ±0.25pF C0G NP0

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos