TDK FG18C0G1H101JNT06

卤5% 50V 100pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG18C0G1H101JNT06.

TDK

Datasheet32 pages6 years ago

IHS

TME

Inventory History

3 month trend:
-24.03%

CAD Models

Download TDK FG18C0G1H101JNT06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.055
$ 0.055
Stock
82,361
57,051
57,051
Authorized Distributors
6
6
6
Capacitance
100 pF
100 pF
100 pF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVXSR151A101JAR
Capacitor Ceramic 100pF 100 Volt C0G 5% Radial 2.54 mm 125C
Cap Ceramic 100pF 2000V SL 5% (7 X 5mm) Radial 5mm 125C Bulk
KYOCERA AVXSR151A101JAA
Capacitor, Ceramic; 100pF; Multilayer; Radial; 100WVDC; +/-5%; C0G (NP0); 0.1In.T; 0.15I
Cap Ceramic Single 100pF 1000V SL 5% (6.5 X 5mm) Radial Disc 5mm 125C Bulk
±5% 50V 100pF C0G Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
卤5% 50V 100pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK FG18C0G1H101JNT06 provided by its distributors.

卤5% 50V 100pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP, 100PF, 50V, MLCC, RADIAL; Available until stocks are exhausted Alternative available
Cap Ceramic 100pF 50V C0G 5% Radial 2.5mm 125C Ammo
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=100pF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Cap, 100Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Tdk FG18C0G1H101JNT06
Capacitor Ceramic 100pF 50V C0G 5% 2.5mm T/R
Avnet Japan

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos