TDK FG14X7R2A473KNT00

卤10% 100V 47nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FG14X7R2A473KNT00.

TDK

Datasheet32 pages6 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.091
$ 0.091
$ 0.091
Stock
27,528
20,673
20,673
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FG14X7R2A473KNT00 provided by its distributors.

卤10% 100V 47nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=47nF, LxWxT:4.5x5.5x3mm, Lead pitch:2.5mm
Mlcc,x7R,100V,47Nf,±10%,2.5Mm/Bulk Rohs Compliant: Yes |Tdk FG14X7R2A473KNT00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos