TDK FA28C0G2E181JNU06

卤5% 250V 180pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.107
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA28C0G2E181JNU06.

TDK

Datasheet31 pages6 years ago

IHS

Inventory History

3 month trend:
-0.10%

CAD Models

Download TDK FA28C0G2E181JNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.107
$ 0.088
$ 0.088
Stock
20,467
21,507
21,507
Authorized Distributors
3
4
4
Capacitance
180 pF
180 pF
180 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

Yageo GroupC317C181J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 180pF C0G 5% LS=5.08mm
Cap Ceramic 180pF 50V C0G 5% Radial 5mm 125C Bulk
卤5% 250V 180pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 180pF 50V C0G 5% Radial 2.5mm 125C Ammo
Cap Ceramic 180pF 2000V SL 5% (9 X 5mm) Radial 5mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, 1610

Descriptions

Descriptions of TDK FA28C0G2E181JNU06 provided by its distributors.

卤5% 250V 180pF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=180pF, LxWxT:4x5.5x2.5mm, Lead pitch:5mm
Mlcc,c0G,250V,180Pf,±5%,5Mm/Ammo Pack |Tdk FA28C0G2E181JNU06

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos