
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-174235-1-ND | 95 | 1 | Cut Tape | ||||||||
| Avnet | FA22X7R2E474KNU06 | 0 | 1K | 18h | ||||||||
| Arrow Electronics | FA22X7R2E474KNU06 | 0 | 1K | |||||||||
| Farnell | FA22X7R2E474KNU06 | 0 | 5 | 16h | ||||||||
| Mouser | 810-FA22X7R2E474KNU6 | 1,237 | 1 | Ammo Pack |
Download TDK FA22X7R2E474KNU06 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK FA22X7R2E474KNU06 provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: