TDK FA22X7R1E226MRU06

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Through Hole Mount
$ 0.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA22X7R1E226MRU06.

IHS

Datasheet31 pages6 years ago

TDK

Inventory History

3 month trend:
-23.59%

CAD Models

Download TDK FA22X7R1E226MRU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.784
$ 0.808
$ 0.808
Stock
25,353
28,108
28,108
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
-
-
-
Mount
Through Hole
-
-
Case/Package
Radial
-
-
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
-
-
Height
8.5 mm
8.5 mm
8.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 22uF 25volts X7R LS=5mm +/-20%
Cap Ceramic 22uF 25V X7R 20% Radial 5mm 125C Automotive AEC-Q200 Ammo
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7S, 22% TC, 22uF, Through Hole Mount, 2216

Descriptions

Descriptions of TDK FA22X7R1E226MRU06 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Through Hole Mount
CAP, 22UF, 25V, MLCC, RADIAL; Available until stocks are exhausted Alternative available
MLCC with Dipped Radial Lead, Capacitance=22μF, LxWxT:7.5x8.5x4.5mm, Lead pitch:5mm
Cap, 22Uf, 25V, Mlcc, Radial Rohs Compliant: Yes |Tdk FA22X7R1E226MRU06
Radial CERAMIC CAPACITOR FA 25V 22muF ±20% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos