TDK FA20X7R2J473KNU06

卤10% 630V 47nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA20X7R2J473KNU06.

TDK

Datasheet31 pages6 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-0.26%

CAD Models

Download TDK FA20X7R2J473KNU06 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.328
$ 0.277
$ 0.277
Stock
30,825
53,749
53,749
Authorized Distributors
5
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Yageo GroupC320C473K1R5TA
GoldMax 300Comm X7R Radial Ceramic Capacitor 0.200Lx0.125W 5.08mmx3.18mm X7R ±10% 0.047muF
Yageo GroupC322C473K1R5TA
CAP CER 0.047UF 100V X7R RADIAL / 0.047 μF ±10% 100V Ceramic Capacitor X7R Radial
Yageo GroupC320C473K5R5TA
C320 C 47NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR201C473KAR
Cap Ceramic 0.047uF 100V X7R 10% Radial 2.54mm 125C Bulk
KYOCERA AVXSR211C473KAR
CAP CER 0.047UF 100V X7R RADIAL / 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
KYOCERA AVXCK05BX473K
Cap Ceramic 0.047uF 50V X7R 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of TDK FA20X7R2J473KNU06 provided by its distributors.

卤10% 630V 47nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=47nF, LxWxT:5.5x7x4mm, Lead pitch:5mm
Mlcc,x7R,630V,47Nf,±10%,5Mm/Ammo Pack |Tdk FA20X7R2J473KNU06
CAP, MLCC, 0.047UF, X7R, 630V,RADIAL;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos