TDK FA18X7R2A472KNU00

卤10% 100V 4.7nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA18X7R2A472KNU00.

TDK

Datasheet31 pages6 years ago

IHS

Inventory History

3 month trend:
-0.34%

CAD Models

Download TDK FA18X7R2A472KNU00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.066
$ 0.066
Stock
42,750
34,354
34,354
Authorized Distributors
3
3
3
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
-
-
-
Mount
-
-
-
Case/Package
-
-
-
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
-
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FA18X7R2A472KNU00 provided by its distributors.

卤10% 100V 4.7nF X7R Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
FA Radial Ceramic Capacitor 0.157Lx0.098W 4.00mmx2.50mm X7R ±10% 4700pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=4.7nF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Mlcc,x7R,100V,4.7Nf,±10%,2.5Mm/Bulk |Tdk FA18X7R2A472KNU00
CAP, MLCC, 4700PF, X7R, 100V, RADIAL;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos