TDK FA18C0G1H152JNU00

卤5% 50V 1.5nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FA18C0G1H152JNU00.

TDK

Datasheet31 pages6 years ago

IHS

CAD Models

Download TDK FA18C0G1H152JNU00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.09
Stock
29,437
31,665
Authorized Distributors
2
4
Capacitance
1.5 nF
1.5 nF
Dielectric
-
-
Mount
-
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
-
5 %
Height
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2015-06-08
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK FA18C0G1H152JNU00 provided by its distributors.

卤5% 50V 1.5nF C0G Plugin Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount
MLCC with Dipped Radial Lead, Capacitance=1.5nF, LxWxT:4x5.5x2.5mm, Lead pitch:2.5mm
Mlcc,c0G,50V,1.5Nf,±5%,2.5Mm/Bulk |Tdk FA18C0G1H152JNU00

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos