Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CS80ZU2GA222MANKA

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS80ZU2GA222MANKA.

ODG (Origin Data Global)

Datasheet5 pages5 years ago

HQonline

Inventory History

3 month trend:
-24.85%

CAD Models

Download TDK CS80ZU2GA222MANKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.34
$ 0.34
Stock
177,864
87,886
87,886
Authorized Distributors
6
2
2
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
-
-
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
9.5 mm
9.5 mm
9.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-03-05
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Cap Ceramic Suppression X1/Y1 0.0022uF 250VAC E 20%( 9 X 7mm) Radial Disc 10mm 125C Bulk
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, E, -55/+20% TC, 0.0022uF, Through Hole Mount
CAP CER 2200PF 250VAC RADIAL / 2200 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, 30/-80% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0022uF, Through Hole Mount

Descriptions

Descriptions of TDK CS80ZU2GA222MANKA provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount
Cap Ceramic 0.0022uF 300VAC/440VAC Z5U 20% (9.5 X 7 X 13.5mm) Radial 7.5mm 125°C Bulk
Avnet Japan
CAP CER 2200PF 300/440VAC Z5U / 2200 pF ±20% 300VAC/440VAC Ceramic Capacitor Z5U Radial, Disc
SUPPRESSION CAP, 2200PF, CLASS X1/Y2; Available until stocks are exhausted

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos