Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK CS80ZU2GA222MAGKA

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS80ZU2GA222MAGKA.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-0.12%

CAD Models

Download TDK CS80ZU2GA222MAGKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.34
$ 0.364
$ 0.364
Stock
87,749
140,933
140,933
Authorized Distributors
2
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
20 %
20 %
20 %
Height
9.5 mm
9.5 mm
9.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-03-05
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Descriptions

Descriptions of TDK CS80ZU2GA222MAGKA provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.0022uF, Through Hole Mount
Radial Disc CERAMIC CAPACITOR CS 300V 2200pF ±20% Z5U
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=2.2nF, DxT: 9.5x7mm ,F: 7.5mm
Suppression Capacitor, 2200Pf, X1/Y2; |Tdk CS80ZU2GA222MAGKA
2.2nF ±20% Z5U 300V(AC),440V(AC) Plugins Through hole mounting 9.5mm*7mm*13.5mm
CS80ZU2GA222MAGKA / SBU: MID VOLTAGE-AUTOMOTIVE / (BULK, LONG LEAD KINK)
2.2nF 卤20% X1,Y2 Plugin,P=7.5mm Safety Capacitors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos