TDK CS65ZU2GA102MAVKA

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount
$ 0.326
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS65ZU2GA102MAVKA.

IHS

Datasheet5 pages4 years ago

CAD Models

Download TDK CS65ZU2GA102MAVKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.326
$ 0.344
$ 0.344
Stock
51,085
35,541
35,541
Authorized Distributors
3
4
4
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
-
-
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
-
20 %
20 %
Height
7 mm
7 mm
7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-03-05
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of TDK CS65ZU2GA102MAVKA provided by its distributors.

Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.001uF, Through Hole Mount
Radial Disc CERAMIC CAPACITOR CS 300V 1000pF ±20% Z5U
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=1nF, DxT: 7x7mm ,F: 7.5mm
Mlcc,z5U,440/300Vacv,1Nf,±20%,7.5Mm/Ammo Pack |Tdk CS65ZU2GA102MAVKA
CS65ZU2GA102MAVKA / SBU: MID VOLTAGE-AUTOMOTIVE / (AMMO PACK)
1nF 卤20% X1,Y2 Plugin,P=7.5mm Safety Capacitors ROHS
CAP CER 1000PF 300V Z5U RADIAL
SUPPRESSION CAPACITOR, 1000PF, X1/Y2;
1nF ¡À20% Z5U 300V(AC),440V(AC) 7mm*7mm*11mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos