TDK CS45-B2GA151K-NKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS45-B2GA151K-NKA.

IHS

Datasheet5 pages4 years ago

TDK

Inventory History

3 month trend:
-1.92%

CAD Models

Download TDK CS45-B2GA151K-NKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.1
$ 0.1
Stock
34,152
26,377
26,377
Authorized Distributors
3
5
5
Capacitance
150 pF
150 pF
150 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2016-02-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
Cap Ceramic 150pF 3150V R 10% (7 X 6mm) Radial 7.5mm 125°C Bulk
Cap Ceramic Single Suppression X1/Y1 150pF 250VAC B 10% (9 X 8mm) Radial Disc 10mm 125C Bulk
CK Series Ø6 mm 150 pF 2 kV ±10 % Tolerance R Radial Ceramic Capacitor
CAP CER 150PF 1KV RADIAL / 150 pF ±10% 1000V (1kV) Ceramic Capacitor R Radial, Disc
KYOCERA AVXSR151A151KAATR2
Cap Ceramic 150pF 100V C0G 10% Radial 2.54mm 125°C T/R

Descriptions

Descriptions of TDK CS45-B2GA151K-NKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=150pF, DxT: 6.5x5mm ,F: 7.5mm
Mlcc,b,440/300Vacv,150Pf,±10%,7.5Mm/Bulk |Tdk CS45-B2GA151K-NKA
150pF 卤10% X1,Y2 440V Plugin,P=7.5mm Safety Capacitors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos