TDK CS45-B2GA151K-GKA

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CS45-B2GA151K-GKA.

Official Datasheet14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK CS45-B2GA151K-GKA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.1
$ 0.095
$ 0.095
Stock
31,517
26,377
26,377
Authorized Distributors
4
5
5
Capacitance
150 pF
150 pF
150 pF
Dielectric
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
Height
6.5 mm
6.5 mm
6.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2016-02-19
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Cap Ceramic 150pF 3150V R 10% (7 X 6mm) Radial 7.5mm 125°C Bulk
Cap Ceramic Single Suppression X1/Y1 150pF 250VAC B 10% (9 X 8mm) Radial Disc 10mm 125C Bulk
Radial CERAMIC CAPACITOR ceramic capacitor 2kV 150pF 10% -30/+15% ppm/C
KYOCERA AVXSR151A151KAATR2
Cap Ceramic 150pF 100V C0G 10% Radial 2.54mm 125°C T/R
Cap Ceramic 150pF 3000V R 10% (7 X 6mm) Radial 7.5mm 125°C Bulk
Cap Ceramic Single Suppression X1/Y2 150pF 250VAC B 10% (7 X 5mm) Radial Disc 7.5mm 125C Bulk

Descriptions

Descriptions of TDK CS45-B2GA151K-GKA provided by its distributors.

Ceramic Capacitor, Ceramic, 10% +Tol, 10% -Tol, B, 10% TC, 0.00015uF, Through Hole Mount
Disc Type Capacitors with Lead (High Voltage Ceramic Capacitors), Capacitance=150pF, DxT: 6.5x5mm ,F: 7.5mm
SUPPRESSION CAPACITOR, 150PF, X1/Y2 ROHS COMPLIANT: YES
150pF 卤10% X1,Y2 440V Plugin,P=7.5mm Safety Capacitors ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos