TDK CLF6045T-471M-D

Ind Power Shielded Wirewound 470uH 20% 100KHz Ferrite 370mA Blister Plastic T/R
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF6045T-471M-D.

Newark

Datasheet1 page14 years ago

Inventory History

3 month trend:
-0.23%

CAD Models

Download TDK CLF6045T-471M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2024-01-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

General Purpose Inductor, 470uH, 20%, 1 Element, SMD, 2827
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.46A 1.44Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.41A 1.704Ohm DCR 2424 Automotive T/R
Ind Power Shielded Wirewound 470uH 20% 100KHz Ferrite 370mA Blister Plastic T/R
Inductor Power Shielded Wirewound 470uH 20% 1KHz 50Q-Factor Ferrite 0.5A 1.1Ohm DCR T/R
General Purpose Inductor, 470uH, 15%, 1 Element, Ferrite-Core, SMD, 3937

Descriptions

Descriptions of TDK CLF6045T-471M-D provided by its distributors.

Ind Power Shielded Wirewound 470uH 20% 100KHz Ferrite 370mA Blister Plastic T/R
FIXED IND 470UH 370MA 1.42 OHM / Inductor Power Shielded Wirewound 470uH 20% 100KHz Ferrite 0.37A 1.704Ohm DCR Automotive T/R
INDUCTOR, PWR, 470UH, 0.3A, 20%, 100KHZ; Product Range:TDK - CLF6045-D Series; I
General Purpose Inductor, 470uH, 20%, 1 Element, Ferrite-Core, SMD, 2423
INDUCTOR, 470UH, 0.3A, 20%, PWR, 100KHZ; Inductance: 470µH; RMS Current (Irms): 370mA; Inductor Construction: Shielded; Saturation Current (Isat): 300mA; Product Range: CLF Series; Power Inductor Case: 6.2mm x 5.9mm x 4.5mm; D

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos