
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | CLF7045T-2R2N | 0 | 1K | Tape & Reel | 16h | |||||||
| Win Source | WS-CLF7045T-2R2N | 6,000 | 100 | 22h | ||||||||
| Worldway Electronics | CLF7045T-2R2N | 14,430 | 7 | Tape & Reel | 21h | |||||||
| UnikeyIC | CLF7045T-2R2N | 10,000 | 1K | Tape & Reel | 5h | |||||||
| Chipsmall Limited | CLF7045T-2R2N | 12,000 | 1 | 4h |
Download datasheets and manufacturer documentation for TDK CLF7045T-2R2N.
Download TDK CLF7045T-2R2N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF7045T-2R2N provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: