Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRU8043-2R2Y

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 15Q-Factor Ferrite 5.4A 0.0112Ohm DCR 3131 T/R
$ 0.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRU8043-2R2Y.

IHS

Datasheet3 pages7 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+217%

CAD Models

Download Bourns SRU8043-2R2Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.4
$ 1.556
Stock
60,143
31,192
Authorized Distributors
6
4
Inductance
2.2 µH
2.2 µH
Tolerance
30 %
30 %
Current Rating
-
5.4 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
11.2 mΩ
10 mΩ
Q Factor
15
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 2.2uH 30% 100KHz 13Q-Factor Ferrite 6.3A 0.013Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 7A 0.0132Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 6.5A 0.0132Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 14Q-Factor Ferrite 6.5A 0.0072Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 12Q-Factor Ferrite 6.8A 0.0105Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 30% 100KHz Ferrite 6.3A 10.9mOhm DCR Blister T/R

Descriptions

Descriptions of Bourns SRU8043-2R2Y provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 30% 100KHz 15Q-Factor Ferrite 5.4A 0.0112Ohm DCR 3131 T/R
SHIELDED WIREWOUND SMD INDUCTOR W/ FERRITE CORE,2.2 UH +/-30% Q:15
General Purpose Inductor, 2.2uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
CHOKE, POWER, SHIELDED, 2.2UH; Inductance: 2.2µH; Inductance Tolerance: ± 30%; DC Resistance Max: 0.0112ohm; Q Factor: 15; Self Resonant Frequency: 65MHz; Q Test Frequency: 7.96MHz; Core Material: Ferrite DR/RI; Inductor Case S

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRU8043-2R2Y.