
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 445-16743-1-ND | 57 | 1 | Cut Tape | ||||||||
| Win Source | WS-CLF6045T-221M-CA | 20 | 55 | 9h | ||||||||
| Worldway Electronics | CLF6045T-221M-CA | 16,954 | 7 | 1d | ||||||||
| UnikeyIC | CLF6045T-221M-CA | 57 | 19 | Tape & Reel | 7h | |||||||
| Cytech Systems | CLF6045T-221M-CA | 1,000 | 8h |
Download TDK CLF6045T-221M-CA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF6045T-221M-CA provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: