TDK CLF12555T-680M-D

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.6A 0.15Ohm DCR Automotive T/R
$ 1.021
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CLF12555T-680M-D.

TDK

Datasheet5 pages7 years ago

IHS

Newark

Inventory History

3 month trend:
+137%

CAD Models

Download TDK CLF12555T-680M-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-11-01
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-12-31
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 68uH 20% 100KHz 2A 0.138Ohm DCR T/R
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.7A 0.12Ohm DCR 4949 T/R
Wurth Elektronik7447714680
Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.9A 0.132Ohm DCR Automotive AEC-Q200 T/R
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD
FIXED IND 68UH 1.2A 145.2 MOHM / Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.2A 0.1452Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 68uH 15% 1KHz 20Q-Factor Ferrite 1.8A 0.135Ohm DCR T/R

Descriptions

Descriptions of TDK CLF12555T-680M-D provided by its distributors.

Inductor Power Shielded Wirewound 68uH 20% 100KHz Ferrite 1.6A 0.15Ohm DCR Automotive T/R
INDUCTOR, PWR, 68UH, 2.6A, 30%, 100KHZ; Product Range:TDK - CLF12555-D Series; I
General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 4948
INDUCTOR, 68UH, 2.6A, 30%, PWR, 100KHZ; Inductance: 68µH; RMS Current (Irms): 1.6A; Inductor Construction: Shielded; Saturation Current (Isat): 2.6A; Product Range: CLF Series; Power Inductor Case: 12.5mm x 12.1mm x 5.5mm; DC Resistance Max: 0.125ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos