What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK VLF10040T-3R3N6R2

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.2A 12.6mOhm DCR Blister T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF10040T-3R3N6R2.

IHS

Datasheet1 page24 years ago

Newark

Farnell

CAD Models

Download TDK VLF10040T-3R3N6R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-04
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 7.6A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.8A 0.0144Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 7.4A 0.0114Ohm DCR 3939 T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 14Q-Factor Ferrite 6.8A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.8A 0.0144Ohm DCR 3131 T/R
TAIYO YUDENNS10155T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.49A 0.0117Ohm DCR T/R

Descriptions

Descriptions of TDK VLF10040T-3R3N6R2 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 30% 100KHz Ferrite 6.2A 12.6mOhm DCR Blister T/R
General Purpose Inductor, 3.3uH, 30%, 1 Element, Ferrite-Core, SMD, 3938
INDUCTOR, 3.3UH, 6.2A, 30%; Product Range:TDK - VLF10040 Series; Inductance:3.3µ
INDUCTOR, POWER LINE, 3.3UH, 6.2A; Inductance:3.3µH; Inductance Tolerance:± 30%; DC Resistance Max:0.0126ohm; DC Current Rating:6.7A; Inductor Case Style:SMD; No. of Pins:2; Tolerance +:30%
INDUCTOR, 3.3UH, 6.2A, POWER LINE; Inductance: 3.3µH; RMS Current (Irms): 6.2A; Inductor Construction: Shielded; Saturation Current (Isat): 6.7A; Product Range: VLF Series; Power Inductor Case: 10mm x 9.7mm x 4mm; DC Resistanc

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF10040T-3R3N6R2.
  • VLF10040T3R3N6R2