
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | CLF10040T-1R5N | 0 | 800 | Tape & Reel | 8h | |||||||
| Win Source | WS-CLF10040T-1R5N | 20 | 5 | 9h | ||||||||
| Worldway Electronics | CLF10040T-1R5N | 19,476 | 7 | Tape & Reel | 7h | |||||||
| Run Hong Electronics | CLF10040T-1R5N | 9,466 | 19h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | CLF10040T-1R5N | Contact | >1wk |
Download TDK CLF10040T-1R5N symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of TDK CLF10040T-1R5N provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names: