TDK CKG57NX7T2W225M500JJ

Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 2220 450V 2.2uF X7T 20% T: 5mm
$ 2.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7T2W225M500JJ.

IHS

Datasheet10 pages3 years ago

TDK

TME

Future Electronics

Inventory History

3 month trend:
-19.80%

CAD Models

Download TDK CKG57NX7T2W225M500JJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.618
$ 2.203
Stock
203,667
340,329
Authorized Distributors
6
6
Capacitance
2.2 µF
2.2 µF
Dielectric
X7T
X7T
Mount
Surface Mount
Surface Mount
Case/Package
2420
2420
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
Height
5 mm
5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors 1812 250V X7T 225 20% mega cap
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:6x5x3.35mm
Cap Ceramic 2.2uF 250V X7T 20% 2 Stacked 125C Automotive AEC-Q200 T/R
Cap Ceramic 2.2uF 250V X7T 20% Pad SMD 2220 Soft Termination 125C Automotive T/R
0402 2.2 uF 6.3 V ± 20 % Tolerance X7T SMT Multilayer Ceramic Capacitor
0402 2.2 uF 10 V ±20% Tolerance X7T Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of TDK CKG57NX7T2W225M500JJ provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 2220 450V 2.2uF X7T 20% T: 5mm
Multilayer Ceramic Chip Capacitors, Capacitance=2.2μF, LxWxT:6x5x5mm
Cap Ceramic 2.2uF 450V X7T 20% 2 Stacked 125C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 2.2uF, Surface Mount, 2420
Cap Ceramic 2.2uF 450V X7T 20% SMD 2220 125°C Blister Plastic T/R
Avnet Japan
EIA CASE SIZE: 2220, VOLTAGE: 450, CAP VALUE: 225, TOL: +/-20%, THICKNESS: 5.00 ± 0.50
Cap, 2.2Uf, 450V, Mlcc Stacked, 2220; Capacitance:2.2Μf; Voltage(Dc):450V; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7T; Stacking Height:5Mm; Capacitor Mounting:Surface Mount; Lead Spacing:-; Qualification:- Rohs Compliant: Yes |Tdk CKG57NX7T2W225M500JJ

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos