TDK CKG57NX7T2J105M500JH

CKG Series 6 x 5 mm 1 uF 630 V ±20 % Tolerance X7T Multilayer Ceramic Capacitor
$ 2.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7T2J105M500JH.

IHS

Datasheet10 pages3 years ago

ODG (Origin Data Global)

Newark

TME

Burklin Elektronik

Inventory History

3 month trend:
-1.14%

CAD Models

Download TDK CKG57NX7T2J105M500JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 1uF, Surface Mount, 5750M/2220
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 1uF, Surface Mount, 5750M/2220
Cap Ceramic 1uF 450V X7T 20% Pad SMD 2220 Soft Termination 125C Automotive T/R
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:5.7x5x2.5mm
450V 1uF X7T 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 1uF 250V X7T 10% Pad SMD 2220 125C T/R

Descriptions

Descriptions of TDK CKG57NX7T2J105M500JH provided by its distributors.

CKG Series 6 x 5 mm 1 uF 630 V ±20 % Tolerance X7T Multilayer Ceramic Capacitor
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:6x5x5mm
630V 1uF X7T 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 2420
EIA CASE SIZE: 2220, VOLTAGE: 630, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 5.00 ± 0.50
Cap Ceramic 1uF 630V X7T 20% 2 Stacked 125C T/R
TDK - CKG57NX7T2J105M500JH - SMD Multilayer Ceramic Capacitor, 1 µF, 630 V, 2220 [5750 Metric], ± 20%, X7T, CKG Series
CAP, 1UF, 630V, MLCC STACKED, 2220; Capacitance:1µF; Voltage Rating:630V; Ceramic Capacitor Case:2220 [5750 Metric]; Capacitance Tolerance:± 20%;
Capacitance uF = 1 / Rated Voltage V = 630 / Tolerance = ±20 % / Ceramic Dielectric = X7T / Package Type = 2220 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CKG / Length mm = 6 / Width mm = 5 / Height mm = 5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos