TDK CGA9P4X7T2W105M250KE

Cap Ceramic 1uF 450V X7T 20% Pad SMD 2220 Soft Termination 125C Automotive T/R
$ 1.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA9P4X7T2W105M250KE.

IHS

Datasheet19 pages4 years ago

Newark

TDK

Inventory History

3 month trend:
+1.64%

CAD Models

Download TDK CGA9P4X7T2W105M250KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.34
$ 1.81
Stock
107,480
143,788
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
X7T
X7T
Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
Voltage Rating (DC)
450 V
450 V
Tolerance
20 %
20 %
Height
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

450V 1uF X7T 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:5.7x5x2.5mm
450V 1uF X7T 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, 22/-33% TC, 1uF, Surface Mount, 5750M/2220
Cap Ceramic 1uF 250V X7T 10% Pad SMD 2220 125C T/R

Descriptions

Descriptions of TDK CGA9P4X7T2W105M250KE provided by its distributors.

Cap Ceramic 1uF 450V X7T 20% Pad SMD 2220 Soft Termination 125C Automotive T/R
450V 1uF X7T 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:5.7x5x2.5mm
CGA Series 2220 1 uF 450 V ±20% Tolerance X7T Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 450V, 20% +Tol, 20% -Tol, X7T, -33/+22% TC, 1uF, Surface Mount, 2220
EIA CASE SIZE: 2220, VOLTAGE: 450, CAP VALUE: 1000000, TOL: +/-20%, THICKNESS: 2.50 ± 0.30
2220 (5750Metric) CERAMIC CAPACITOR CGA 450V 1muF ±20% X7T
Capacitance:1µF; Voltage(DC):450V; Capacitor Case / Package:2220 [5750 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7T; Product Range:CGA Conductive Epoxy Series; Product Length:5.7mm; Product Width:5mm RoHS Compliant: Yes
Capacitance uF = 1 / Rated Voltage V = 450 / Tolerance = ±20 % / Ceramic Dielectric = X7T / Package Type = 2220 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CGA / Length mm = 5.7 / Width mm = 5 / Height mm = 2.3 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CGA9P4X7T2W105M250KE.