TDK CKG57NX7S2A226M.

Case: CKG57N, T.C: X7S, Voltage: 2A, Cap Value: 226, Tol: M, Thickness: 5, E series: 3
$ 3.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7S2A226M..

Farnell

Datasheet6 pages24 years ago
Datasheet8 pages13 years ago

Factory Futures

Inventory History

3 month trend:
+0.00%

Related Parts

Ceramic capacitor, 22 µF, 10 V (DC), ±20 %, SMD 0805 (2012), X7S, C2012X7S1A226M125AC
6.3V 22uF X7S 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 22uF X7S 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22uF X7S ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK325C7226MMHT
Capacitor,ceramic,1210,10V,x7S,22 F,±20% Rohs Compliant: Yes |Taiyo Yuden LMK325C7226MMHT
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 22uF, Surface Mount, 1206

Descriptions

Descriptions of TDK CKG57NX7S2A226M. provided by its distributors.

Case:CKG57N, T.C:X7S, Voltage:2A, Cap Value:226, Tol:M, Thickness:5, E series: 3
CERAMIC CAPACITOR ceramic capacitor X7S 20% 22muF 100V
CAPACITOR, 22UF, 100V, +/-20%; Capacitance:22µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7S; Voltage Rating:100V; Capacitor Case Style:2220 [5650 Metric]; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (18-Jun-2012); Package / Case:N

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKG57NX7S2A226M