TDK CKG57KX7R2A335M335JH

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2420
$ 2.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57KX7R2A335M335JH.

Inventory History

3 month trend:
+47.89%

CAD Models

Download TDK CKG57KX7R2A335M335JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.273
$ 2.618
Stock
25,408
31,677
Authorized Distributors
5
3
Capacitance
3.3 µF
3.3 µF
Dielectric
X7R
-
Mount
Surface Mount
Surface Mount
Case/Package
2420
2420
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
3.35 mm
3.35 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT CKG 1210 100V 3.3uF X7S 20% T: 3.35mm
100V 3.3uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 3.3uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105C335MAT2A
1210 3.3 uF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C335M5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210
TAIYO YUDENTMK325B7335MN-T
25V 3.3uF X7R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CKG57KX7R2A335M335JH provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 2420
TDK CKG57KX7R2A335M335JH SMD Multilayer Ceramic Capacitor, 2220 [5750 Metric], 3.3 F, 100 V,20%, X7R, CKG Series
Multilayer Ceramic Chip Capacitors, Capacitance=3.3μF, LxWxT:6x5x3.35mm
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 3300000, TOL: +/-20%, THICKNESS: 3.35 ± 0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos