
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | CKG57KX7R1E476M335JH | 970 | 1 | Cut Tape | ||||||||
| DigiKey | 445-174689-1-ND | 2,242 | 1 | Cut Tape | ||||||||
| TME | CKG57KX7R1E476MJH | 0 | 1K | 7h | ||||||||
| TTI | CKG57KX7R1E476M335JH | 0 | 1K | Tape & Reel | 11h | |||||||
| Avnet | CKG57KX7R1E476M335JH | 0 | 1K | 4d |
Download datasheets and manufacturer documentation for TDK CKG57KX7R1E476M335JH.
Download TDK CKG57KX7R1E476M335JH symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of TDK CKG57KX7R1E476M335JH provided by its distributors.
TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:
Download datasheets and manufacturer documentation for TDK CKG57KX7R1E476M335JH.