TDK CKG45KX7S2A475M290JH

Multilayer Ceramic Capacitor, CKG Series, 4.7 - F, - 20%, X7S, 100 V, 1812 [4532 Metric]
$ 0.461
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG45KX7S2A475M290JH.

IHS

Datasheet12 pages4 years ago

TDK

Newark

Farnell

Inventory History

3 month trend:
-3.70%

CAD Models

Download TDK CKG45KX7S2A475M290JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusEOL (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:3.6x2.6x3.35mm
100V 4.7uF X7S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 4.7uF X7S 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12061Z475MAT2A
1206 100 V 4.7 uF ±20% Tolerance X7S Dielectric Multilayer Ceramic Capacitor
10V 4.7uF X7S ±20% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 2012M/0805

Descriptions

Descriptions of TDK CKG45KX7S2A475M290JH provided by its distributors.

Multilayer Ceramic Capacitor, CKG Series, 4.7 - F, - 20%, X7S, 100 V, 1812 [4532 Metric]
Multilayer Ceramic Chip Capacitors, Capacitance=4.7μF, LxWxT:5x3.5x2.9mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 4.7uF, Surface Mount, 1812
100V 4.7uF X7S 卤20% SMD,5x3.5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EIA CASE SIZE: 1812, VOLTAGE: 100, CAP VALUE: 4700000, TOL: +/-20%, THICKNESS: 2.90 ± 0.10
Cap Ceramic 4.7uF 100V X7S 20% 1 Stacked 125C T/R
CAPACITOR, 4.7UF, 100V, +/-20%; Product Range:TDK - CKG Series; Capacitance:4.7µF; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7S; Voltage Rating:100V; Capacitor Case Style:1812 [4532 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C; Package / Case:K

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos