TDK CKG32KX7R2A105K335AH

Mega Cap Type, Single Stacked MLCC, 1210, X7R, 100V, 1 F, 10%, 3.35mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG32KX7R2A105K335AH.

IHS

Datasheet12 pages4 years ago
Datasheet12 pages4 years ago

TDK

CAD Models

Download TDK CKG32KX7R2A105K335AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 1.97
Stock
25,452
8,905
8,905
Authorized Distributors
0
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X5R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1410
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.35 mm
3.35 mm
3.35 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusEOL (Last Updated: 3 years ago)
LTB Date2023-09-29
LTD Date2024-03-30
Manufacturer Lifecycle StatusEOL ANNOUNCED (Last Updated: 3 years ago)

Related Parts

100V 1uF X5R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12105D105KAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 1210
KYOCERA AVX18121D105KAT2A
Cap Ceramic 1uF 100V X5R 10% Pad SMD 1812 85C T/R
Yageo GroupC0603C105K3PACTU
Ceramic capacitor, 1 µF, 25 V (DC), ±10 %, SMD 0201 (0603), X5R, C0603C105K3PAC7867
Yageo GroupC0603C105K8PACTU
10V 1uF X5R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C105K8PACTU
0402 C 1UF CERAMIC MULTILAYER CAPACITOR, 10 V, +85DEGC, X5R DIELECTRIC, +/-10%

Descriptions

Descriptions of TDK CKG32KX7R2A105K335AH provided by its distributors.

Mega Cap Type, Single Stacked MLCC, 1210, X7R, 100V, 1 F, 10%, 3.35mm
Stacked Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric], 3.35 mm Stack Height
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 100volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1410
Multilayer Ceramic Chip Capacitors, Capacitance=1μF, LxWxT:3.6x2.6x3.35mm
EIA CASE SIZE: 1210, VOLTAGE: 100, CAP VALUE: 105, TOL: +/-10%, THICKNESS: 3.35 ± 0.10
MEGACAP CKG CERAMIC CAPACITOR Nonstandard SMD Ceramic Capacitor 0.142Lx0.102W 3.60mmx2.60mm X7R ±10% 1muF

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos