TDK CKD510JB1H102S

Cap Ceramic 0.001uF 50V -20% to 50% SMD 0805
$ 0.129
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKD510JB1H102S.

JRH Electronics

Datasheet5 pages24 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

KYOCERA AVXW2H15C1028AT1A
Cap Ceramic 0.001uF 50V X7R -20% to 50% SMD 0805 125C Automotive T/R
KYOCERA AVXW2F15C1028AT1F
W2F Series 0805 1 nF 50V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor
KYOCERA AVXW2F15C1028AT1A
W2F Series 0805 1 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor
PanasonicECHU1H102GX5
Film Capacitor, Polyphenylene Sulfide, 50V, 2% +Tol, 2% -Tol, 0.001uF, Surface Mount, 0805
PanasonicECHU1H102JX5
CAPACITOR PPS FILM, 1000PF, 50V, 5%, 0CAPACITOR PPS FILM, 1000PF, 50V, 5%, 0805, FULL REEL
Yageo GroupC0805C102J5GACTU
50V 1nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK CKD510JB1H102S provided by its distributors.

Cap Ceramic 0.001uF 50V -20% to 50% SMD 0805
CAP FEEDTHRU 1000PF 50V 0805
1nF ¡À50% 50V 0805
CAPACITOR CERAMIC, 1000PF, 50V, JB, 0805; Capacitance:1000pF; Capacitance Tolerance:+50%, -20%; Voltage Rating:50VDC; Temperature Coefficient:± 10%; Capacitor Case Style:0805; No. of Pins:3; Capacitor Mounting:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos