KYOCERA AVX W2F15C1028AT1A

W2F Series 0805 1 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor
$ 0.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX W2F15C1028AT1A.

IHS

Datasheet13 pages4 years ago
Datasheet13 pages4 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-43.20%

CAD Models

Download KYOCERA AVX W2F15C1028AT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KYOCERA AVXW2H15C1028AT1A
Cap Ceramic 0.001uF 50V X7R -20% to 50% SMD 0805 125C Automotive T/R
KYOCERA AVX08055C102KAT2A
50V 1nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX08055C102JAT2A
0805 1NF CERAMIC MULTILAYER CAPACITOR, 50 V DC, +125DEGC, X7R DIELECTRIC, +/-5%
Samsung Electro-MechanicsCL21B102KBCNNNC
50V 1nF X7R 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805S102K5RACTU
Cap Ceramic 0.001uF 50V X7R 10% Pad SMD 0805 FE-CAP 125C T/R
Yageo GroupC0805C102K5RACTU
Ceramic capacitor, 1 nF, 50 V (DC), ±10 %, SMD 0805 (2012), X7R, C0805C102K5RAC7800

Descriptions

Descriptions of KYOCERA AVX W2F15C1028AT1A provided by its distributors.

W2F Series 0805 1 nF 50 V -20 / +50 % Tolerance X7R SMT Feedthru Capacitor
0612/0805/1206 Feedthru Ceramic Capacitors 50volts 1000pF X7R 0805
Cap 0.001uF 50VDC X7R -20% to 50% SMD 0805 Embossed T/R
1nF -20%~50% X7R 50V 0805 2.01mm*1.25mm*1.14mm
Feed Through Capacitor, 1 Function(s), 50V, 0.3A, 3 Pin(s)
CAP, FEEDTHROUGH, 1000PF, 50V, 0.3A, 0805; Capacitance:1000pF; Voltage Rating:50V; Current Rating:300mA; Capacitor Case Style:0805 [2012 Metric]; Capacitor Mounting:Surface Mount; Capacitance Tolerance:+50%, -20%; Features:Feedthru RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • W2F15C 102 8AT1A
  • W2F15C1028AT1A.